The Nichicon LLS2V681MHLB is an aluminum electrolytic capacitor with a capacitance of 680uF and a working voltage of 350VDC. It has a tolerance of 20% and a ripple current rating of 3150. The capacitor is designed for through-hole mounting and features a snap-in termination style. It operates within a temperature range of -25°C to 85°C and has a lifetime of 3000 hours.
Nichicon LLS2V681MHLB technical specifications.
| Capacitance | 680uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| Ripple Current | 3150mA |
| Leakage Current | 1460@5MinuA |
| Lifetime | 3000h |
| Size | 30 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon LLS2V681MHLB to view detailed technical specifications.
No datasheet is available for this part.