Aluminum electrolytic capacitor with 100µF capacitance and 450V DC rated voltage. Features 20% tolerance, 880mA ripple current, and 630µA leakage current. Snap-in termination, through-hole mounting, and a 10mm lead pitch. Operating temperature range from -25°C to 85°C with a 3000-hour life expectancy. Dimensions are 20mm diameter and 35mm height.
Nichicon LLS2W101MELY technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 20mm |
| Dielectric Material | Aluminium |
| Height | 35mm |
| Height - Seated (Max) | 1.378inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 630uA |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 880mA |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLS2W101MELY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.