The Nichicon LLS2W221MHLA is a 220uF electrolytic capacitor with a DC rated voltage of 450VDC and a tolerance of 20%. It has a ripple current rating of 1590 and a leakage current of 940uA at 5 minutes. The capacitor is constructed with an aluminum cylindrical can and has a snap-in termination style. It is designed to operate over a temperature range of -25 to 85 degrees Celsius.
Nichicon LLS2W221MHLA technical specifications.
| Capacitance | 220uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| Ripple Current | 1590mA |
| Leakage Current | 940@5MinuA |
| Lifetime | 3000h |
| Size | 25 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon LLS2W221MHLA to view detailed technical specifications.
No datasheet is available for this part.