This 220uF aluminum electrolytic capacitor has a voltage rating of 450V and operates within a temperature range of -40°C to 85°C. It features a 30mm diameter and 10mm lead pitch, with a snap-in termination. The capacitor is available in quantities of 200 and is suitable for use in a variety of applications.
Nichicon LLS2W221MHLB technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Series | LS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon LLS2W221MHLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.