This aluminum cylindrical can electrolytic capacitor features a capacitance of 1800uF and a voltage rating of 180VDC. It has a tolerance of 20% and a ripple current of 4550. The capacitor is designed for through hole mounting with a snap-in termination style. It has a lifetime of 3000 hours and operates within a temperature range of -40 to 85 degrees Celsius.
Nichicon LLS2Z182MHLB technical specifications.
| Capacitance | 1800uF |
| Voltage | 180VDC |
| Tolerance | 20% |
| DC Rated Voltage | 180VDC |
| Ripple Current | 4550mA |
| Leakage Current | 1700@5MinuA |
| Lifetime | 3000h |
| Size | 30 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon LLS2Z182MHLB to view detailed technical specifications.
No datasheet is available for this part.