This aluminum cylindrical can electrolytic capacitor features a capacitance of 470uF, a DC rated voltage of 180VDC, and a tolerance of 20%. It has a ripple current of 2080 and a leakage current of 870uA at 5 minutes. The capacitor is designed for through hole mounting with a snap-in termination style and has a size of 25 X 25. It operates within a temperature range of -40 to 85 degrees Celsius.
Nichicon LLS2Z471MHLA technical specifications.
| Capacitance | 470uF |
| Voltage | 180VDC |
| Tolerance | 20% |
| DC Rated Voltage | 180VDC |
| Ripple Current | 2080mA |
| Leakage Current | 870@5MinuA |
| Lifetime | 3000h |
| Size | 25 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon LLS2Z471MHLA to view detailed technical specifications.
No datasheet is available for this part.