This aluminum electrolytic capacitor features a capacitance of 560uF and a DC rated voltage of 180V. It is designed for use in through hole mounting applications. The capacitor operates within a temperature range of -40 to 85 degrees Celsius. The LS series from Nichicon offers a range of capacitor options with varying specifications.
Nichicon LLS2Z561MHLA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 25 |
| Polarity | POLARIZED |
| Manufacturer Series | LS |
| Capacitance | 560 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 180 |
| Series | LS |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8532.22.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Nichicon LLS2Z561MHLA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.