The Nichicon LU series aluminum electrolytic capacitor is a 1.5 millifarad component with a 160-volt rating. It features a 30mm diameter and 10mm lead pitch, with a 40mm length. The capacitor is designed for snap-in mounting and has a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Nichicon LLU2C152MELB technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLU2C152MELB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.