The Nichicon LU 470uF 160V 20% Aluminum Electrolytic Capacitor is a standard through-hole component with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a 25mm diameter and a 25mm length with a 10mm lead pitch. The capacitor is available in bulk packaging with a package quantity of 250 and is RoHS compliant.
Nichicon LLU2C471MELA technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLU2C471MELA to view detailed technical specifications.
No datasheet is available for this part.