The LU series aluminum electrolytic capacitor from Nichicon features a capacitance of 1.2mF with a tolerance of 20%. It has a voltage rating of 200V and operates within a temperature range of -40°C to 85°C. The capacitor is packaged in a snap-in style with a lead pitch of 10mm and a length of 40mm, making it suitable for through-hole mounting.
Nichicon LLU2D122MELB technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLU2D122MELB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.