The LU Series 220uF 200V aluminum electrolytic capacitor features a 20mm diameter and 10mm lead pitch. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. This capacitor is designed for through-hole mounting and is RoHS compliant.
Nichicon LLU2D221MELY technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Diameter | 20mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLU2D221MELY to view detailed technical specifications.
No datasheet is available for this part.