The LU series aluminum electrolytic capacitor from Nichicon features a capacitance of 390uF with a tolerance of 20%. It has a voltage rating of 200V and operates within a temperature range of -40°C to 85°C. The capacitor is packaged in a bulk quantity of 250 units and is compliant with RoHS regulations. It has a diameter of 25mm and a lead pitch of 10mm, with a length of 25mm. The capacitor is designed for snap-in mounting.
Nichicon LLU2D391MELA technical specifications.
| Capacitance | 390uF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLU2D391MELA to view detailed technical specifications.
No datasheet is available for this part.