The Nichicon LU Series aluminum electrolytic capacitor features a capacitance of 390uF with a tolerance of 20%. It has a voltage rating of 250V and is designed for snap-in mounting. The capacitor has a diameter of 22mm and a length of 35mm, with a lead pitch of 10mm. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Nichicon LLU2E391MELZ technical specifications.
| Capacitance | 390uF |
| Package/Case | Aluminum |
| Diameter | 22mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLU2E391MELZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.