The Nichicon LU 680uF 250V 20% aluminum electrolytic capacitor is a through-hole component with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a capacitance of 680uF and a voltage rating of 250V. The capacitor is packaged in bulk with 200 units per package and is compliant with RoHS regulations. It has a diameter of 35mm, a lead pitch of 10mm, and a length of 25mm.
Nichicon LLU2E681MELC technical specifications.
| Capacitance | 680uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLU2E681MELC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.