The LU Series 150uF 400V aluminum electrolytic capacitor features a 20mm diameter and 10mm lead pitch. It has a length of 40mm and is designed for snap-in mounting. The capacitor operates within a temperature range of -25°C to 85°C and is compliant with RoHS regulations.
Nichicon LLU2G151MELY technical specifications.
| Capacitance | 150uF |
| Package/Case | Aluminum |
| Diameter | 20mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Snap in |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLU2G151MELY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.