The LU series from Nichicon is a range of aluminum electrolytic capacitors. This 100uF capacitor features a 20mm diameter and 35mm length, with a 10mm lead pitch. It is designed for snap-in mounting and is rated for 450V with a tolerance of 20%. The operating temperature range is from -25°C to 85°C. This capacitor is compliant with RoHS regulations and is available in bulk packaging.
Nichicon LLU2W101MELY technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Diameter | 20mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Snap in |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLU2W101MELY to view detailed technical specifications.
No datasheet is available for this part.