This 120uF aluminum electrolytic capacitor has a voltage rating of 450V and operates over a temperature range of -25°C to 85°C. It features a diameter of 20mm and a length of 40mm, with a lead pitch of 10mm. The capacitor is packaged in bulk and is available in quantities of 250. It is RoHS compliant and suitable for use in a variety of applications.
Nichicon LLU2W121MELY technical specifications.
| Capacitance | 120uF |
| Package/Case | Aluminum |
| Diameter | 20mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Snap in |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLU2W121MELY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.