The LU series aluminum electrolytic capacitor from Nichicon features a capacitance of 68uF, a diameter of 20mm, and a voltage rating of 450V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is designed for snap-in mounting and is available in a bulk packaging quantity of 250 units. It is compliant with RoHS regulations and has a tolerance of 20%.
Nichicon LLU2W680MELY technical specifications.
| Capacitance | 68uF |
| Package/Case | Aluminum |
| Diameter | 20mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Snap in |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLU2W680MELY to view detailed technical specifications.
No datasheet is available for this part.