The Nichicon LU 1.2mF 180V aluminum electrolytic capacitor features a 30mm diameter and 35mm length. It operates within a temperature range of -40°C to 85°C and is designed for through-hole mounting. This capacitor is compliant with RoHS regulations and is available in bulk packaging with 200 pieces per package.
Nichicon LLU2Z122MELB technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 180V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLU2Z122MELB to view detailed technical specifications.
No datasheet is available for this part.