The Nichicon LU series aluminum electrolytic capacitor features a capacitance of 1.5 millifarads and a voltage rating of 180 volts. It has a tolerance of 20% and operates within a temperature range of -40°C to 85°C. The capacitor is packaged in a bulk quantity of 200 units and is compliant with RoHS regulations. It has a diameter of 30mm and a lead pitch of 10mm, with a length of 45mm.
Nichicon LLU2Z152MELB technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 180V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LLU2Z152MELB to view detailed technical specifications.
No datasheet is available for this part.