This Nichicon LNC2G102MSEFBN is a 1000uF aluminum electrolytic capacitor rated for 400VDC with a 20% tolerance. It has a low ESR type and a maximum operating temperature of 85 degrees Celsius. The capacitor is constructed with an aluminum cylindrical can and features screw terminal termination. It can withstand a ripple current of 8600mA and has a leakage current of 1900uA at 5 minutes. The capacitor measures 51 by 60 in size and has a lifetime of 5000 hours. It is suitable for use in a temperature range of -40 to 85 degrees Celsius.
Nichicon LNC2G102MSEFBN technical specifications.
| Capacitance | 1000uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 8600mA |
| Leakage Current | 1900@5MinuA |
| Lifetime | 5000h |
| Size | 51 X 60mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LNC2G102MSEFBN to view detailed technical specifications.
No datasheet is available for this part.