Nichicon LNC2G103MSEHBB technical specifications.
| Capacitance | 10000uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 29500mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 5000h |
| Size | 76.2 X 165mm |
| Type | Electrolytic |
| Mounting | Bracket Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon LNC2G103MSEHBB to view detailed technical specifications.
No datasheet is available for this part.