High-capacitance aluminum electrolytic capacitor, 10mF, with a 400V voltage rating and 20% tolerance. Features a 90mm diameter and 120mm height, designed for chassis mounting with screw terminals. Offers a ripple current of 30.1A, a leakage current of 5mA, and a rated life of 5000 hours at 85°C. Operating temperature range is -40°C to 85°C.
Nichicon LNC2G103MSEJ technical specifications.
| Capacitance | 10mF |
| Construction | RADIAL |
| Diameter | 90mm |
| Dielectric Material | Aluminium |
| Features | General Purpose |
| Height | 120mm |
| Height - Seated (Max) | 3.543inch |
| Lead Pitch | 31.8mm |
| Leakage Current | 5mA |
| Length | 120mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| Ripple Current (AC) | 30.1A |
| RoHS Compliant | Yes |
| Series | NC |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNC2G103MSEJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.