Aluminum electrolytic capacitor with 12mF capacitance and 400V voltage rating. Features 20% tolerance, 37.1A ripple current, and 5mA leakage current. Designed for chassis mounting with screw terminals, this radial component measures 90mm in diameter and 145mm in height, offering a 5000-hour life at 85°C.
Nichicon LNC2G123MSEJ technical specifications.
| Capacitance | 12mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 90mm |
| Dielectric Material | Aluminium |
| Height | 145mm |
| Height - Seated (Max) | 5.827inch |
| Lead Pitch | 31.8mm |
| Leakage Current | 5mA |
| Length | 145mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 37.1A |
| RoHS Compliant | Yes |
| Series | NC |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNC2G123MSEJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.