Nichicon LNC2G152MSEF technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 51mm |
| Dielectric Material | Aluminium |
| Height | 80mm |
| Lead Pitch | 22mm |
| Leakage Current | 2.32mA |
| Length | 80mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NC |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNC2G152MSEF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.