This 1500uF aluminum electrolytic capacitor features a 400VDC working voltage and 20% tolerance. It has a low ESR type and is constructed in an aluminum cylindrical can with screw terminal termination style. The capacitor operates within a temperature range of -40°C to 85°C and has a lifetime of 5000 hours. It measures 51 X 80 in size, making it suitable for various applications requiring high capacitance and reliability.
Nichicon LNC2G152MSEFBN technical specifications.
| Capacitance | 1500uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 10800mA |
| Leakage Current | 2320@5MinuA |
| Lifetime | 5000h |
| Size | 51 X 80mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LNC2G152MSEFBN to view detailed technical specifications.
No datasheet is available for this part.