This aluminum electrolytic capacitor has a capacitance of 1800uF and a DC rated voltage of 400VDC with a 20% tolerance. It can handle a ripple current of 12000mA and has a leakage current of 2550uA at 5 minutes. The capacitor is constructed with an aluminum cylindrical can and has a low ESR type. It is designed for operation between -40°C and 85°C and is mounted via a bracket mount with screw terminals.
Nichicon LNC2G182MSEFBB technical specifications.
| Capacitance | 1800uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 12000mA |
| Leakage Current | 2550@5MinuA |
| Lifetime | 5000h |
| Size | 51 X 85mm |
| Type | Electrolytic |
| Mounting | Bracket Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LNC2G182MSEFBB to view detailed technical specifications.
No datasheet is available for this part.