Nichicon LNC2G392MSEG technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Diameter | 63.5mm |
| Dielectric Material | Aluminium |
| Features | General Purpose |
| Height | 100mm |
| Height - Seated (Max) | 4.055inch |
| Lead Pitch | 28.6mm |
| Length | 100mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 16.5A |
| RoHS Compliant | Yes |
| Series | NC |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNC2G392MSEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.