This aluminum electrolytic capacitor from Nichicon features a radial package with a diameter of 76.2mm and a height of 90mm. It has a capacitance of 4.7mF and a voltage rating of 400V. The capacitor operates within a temperature range of -40°C to 85°C and is RoHS compliant. It is designed for general-purpose use and is available in bulk packaging with a quantity of 5 per package.
Nichicon LNC2G472MSEH technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 76.2mm |
| Dielectric Material | Aluminium |
| Features | General Purpose |
| Height | 90mm |
| Height - Seated (Max) | 3.661inch |
| Lead Pitch | 31.8mm |
| Length | 90mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 18.3A |
| Ripple Current (AC) | 18.1A |
| RoHS Compliant | Yes |
| Series | NC |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNC2G472MSEH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.