The Nichicon LNC2G682MSEGBB is a 6800uF aluminum electrolytic capacitor with a rated voltage of 400VDC and a tolerance of 20%. It features a low ESR type and a maximum operating temperature of 85 degrees Celsius. The capacitor is designed for bracket mount applications and has a size of 63.5 X 165. It meets the requirements for standard applications and has a lifetime of 5000 hours.
Nichicon LNC2G682MSEGBB technical specifications.
| Capacitance | 6800uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 23800mA |
| Leakage Current | 4950@5MinuA |
| Lifetime | 5000h |
| Size | 63.5 X 165mm |
| Type | Electrolytic |
| Mounting | Bracket Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LNC2G682MSEGBB to view detailed technical specifications.
No datasheet is available for this part.