This Nichicon LNC2G682MSEHBB capacitor features a capacitance of 6800uF, a DC rated voltage of 400VDC, and a tolerance of 20%. It has a low ESR type and is constructed with an aluminum cylindrical can. The capacitor is designed for bracket mount applications and has a termination style of screw terminal. It operates within a temperature range of -40 to 85 degrees Celsius.
Nichicon LNC2G682MSEHBB technical specifications.
| Capacitance | 6800uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 23100mA |
| Leakage Current | 4950@5MinuA |
| Lifetime | 5000h |
| Size | 76.2 X 120mm |
| Type | Electrolytic |
| Mounting | Bracket Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LNC2G682MSEHBB to view detailed technical specifications.
No datasheet is available for this part.