Nichicon LNC2H102MSEF technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 51mm |
| Dielectric Material | Aluminium |
| Features | General Purpose |
| Height | 85mm |
| Height - Seated (Max) | 3.465inch |
| Lead Pitch | 22mm |
| Length | 85mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 10.3A |
| RoHS Compliant | Yes |
| Series | NC |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNC2H102MSEF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.