Aluminum electrolytic capacitor with 10mF capacitance and 500V voltage rating. Features 20% tolerance, 38.3A ripple current, and 5mA leakage current. Designed for chassis mounting with screw terminals, this radial component measures 90mm in diameter and 205mm in height. Operating temperature range is -40°C to 85°C with a lifespan of 5000 hours.
Nichicon LNC2H103MSEJ technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 90mm |
| Dielectric Material | Aluminium |
| Height | 205mm |
| Height - Seated (Max) | 8.189inch |
| Lead Pitch | 31.8mm |
| Leakage Current | 5mA |
| Length | 205mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 38.3A |
| RoHS Compliant | Yes |
| Series | NC |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 500V |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNC2H103MSEJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.