The Nichicon LNC2H152MTEG is a 1500uF aluminum electrolytic capacitor with a rated voltage of 500VDC and a tolerance of 20%. It features a low ESR type and a maximum operating temperature of 85 degrees Celsius. The capacitor is constructed with an aluminum cylindrical can and has a stud mount termination style. It is designed for use in applications where a high capacitance value is required, such as in power supply filtering and energy storage.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1500uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| DC Rated Voltage | 500VDC |
| Ripple Current | 11600mA |
| Leakage Current | 2600@5MinuA |
| Lifetime | 5000h |
| Size | 63.5 X 80mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |