The Nichicon LNC2H152MTEGBN is a 1500uF aluminum electrolytic capacitor with a 500VDC working voltage and 20% tolerance. It features a low ESR type and a maximum operating temperature of 85 degrees Celsius. The capacitor is designed for stud mount applications and has a cylindrical can construction with a screw terminal termination. It can withstand a ripple current of 11600 and has a leakage current of 2600 at 5 minutes. The capacitor has a lifetime of 5000 hours and is suitable for use in a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1500uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| DC Rated Voltage | 500VDC |
| Ripple Current | 11600mA |
| Leakage Current | 2600@5MinuA |
| Lifetime | 5000h |
| Size | 63.5 X 80mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |