Nichicon LNC2H182MSEG technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 63.5mm |
| Dielectric Material | Aluminium |
| Features | General Purpose |
| Height | 90mm |
| Height - Seated (Max) | 3.661inch |
| Lead Pitch | 28.6mm |
| Length | 90mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 12.7A |
| RoHS Compliant | Yes |
| Series | NC |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNC2H182MSEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.