The Nichicon LNC2H682MSEJBN is a 6800uF electrolytic capacitor rated for 500VDC with a tolerance of 20%. It features a low ESR type and a maximum operating temperature of 85 degrees Celsius. The capacitor is constructed with an aluminum cylindrical can and has a termination style of screw terminal. It measures 90 by 145 in size and has a lifetime of 5000 hours. The capacitor can operate at temperatures as low as -40 degrees Celsius.
Nichicon LNC2H682MSEJBN technical specifications.
| Capacitance | 6800uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| DC Rated Voltage | 500VDC |
| Ripple Current | 30000mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 5000h |
| Size | 90 X 145mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LNC2H682MSEJBN to view detailed technical specifications.
No datasheet is available for this part.