This aluminum electrolytic capacitor has a capacitance of 1000uF and a DC rated voltage of 350VDC with a tolerance of 20%. It can handle a ripple current of 8400 and has a leakage current of 1770 at 5 minutes. The capacitor is constructed with an aluminum cylindrical can and has a low ESR type. It is designed for use in applications with operating temperatures ranging from -40 to 85 degrees Celsius.
Nichicon LNC2V102MTEF technical specifications.
| Capacitance | 1000uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 350VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 8400mA |
| Leakage Current | 1770@5MinuA |
| Lifetime | 5000h |
| Size | 51 X 55mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon LNC2V102MTEF to view detailed technical specifications.
No datasheet is available for this part.