The Nichicon LNC2V103MSEJ is a 10mF aluminium electrolytic capacitor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a DC rated voltage of 350V and a tolerance of 20%. The capacitor is packaged in a radial configuration and is designed for chassis mount applications. It is RoHS compliant and has a packaging quantity of 10 units in bulk packaging.
Nichicon LNC2V103MSEJ technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 90mm |
| Dielectric Material | Aluminium |
| Height | 100mm |
| Lead Pitch | 31.8mm |
| Leakage Current | 5mA |
| Length | 100mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NC |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 350V |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNC2V103MSEJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.