Nichicon LNC2V122MSEFBB technical specifications.
| Capacitance | 1200uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 350VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 8600mA |
| Leakage Current | 1940@5MinuA |
| Lifetime | 5000h |
| Size | 51 X 60mm |
| Type | Electrolytic |
| Mounting | Bracket Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon LNC2V122MSEFBB to view detailed technical specifications.
No datasheet is available for this part.