The Nichicon LNC2V152MSEFBN is a 1500uF aluminum electrolytic capacitor rated for 350VDC with a 20% tolerance. It features a low ESR type and is constructed with an aluminum cylindrical can. The capacitor is designed to operate within a temperature range of -40 to 85 degrees Celsius. It is suitable for applications requiring a high capacitance value and can be mounted using screw terminals.
Nichicon LNC2V152MSEFBN technical specifications.
| Capacitance | 1500uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| Ripple Current | 9300mA |
| Leakage Current | 2170@5MinuA |
| Lifetime | 5000h |
| Size | 51 X 65mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LNC2V152MSEFBN to view detailed technical specifications.
No datasheet is available for this part.