The Nichicon LNC2V182MSEF is a 1.8mF aluminium electrolytic capacitor with a voltage rating of 350V. It features a radial package with a diameter of 51mm and a height of 75mm. The capacitor is designed for general-purpose applications and is suitable for use in a temperature range of -40°C to 85°C. It is RoHS compliant and available in bulk packaging.
Nichicon LNC2V182MSEF technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 51mm |
| Dielectric Material | Aluminium |
| Features | General Purpose |
| Height | 75mm |
| Height - Seated (Max) | 3.071inch |
| Lead Pitch | 22mm |
| Length | 75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 10.3A |
| RoHS Compliant | Yes |
| Series | NC |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNC2V182MSEF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.