This 1800uF electrolytic capacitor features a 350VDC working voltage with a 20% tolerance. It has a low ESR type and is constructed with an aluminum cylindrical can. The capacitor is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for bracket mount applications with screw terminal termination. The capacitor has a lifetime of 5000 hours and a leakage current of 2380μA at 5 minutes.
Nichicon LNC2V182MSEFBB technical specifications.
| Capacitance | 1800uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| Ripple Current | 10300mA |
| Leakage Current | 2380@5MinuA |
| Lifetime | 5000h |
| Size | 51 X 75mm |
| Type | Electrolytic |
| Mounting | Bracket Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LNC2V182MSEFBB to view detailed technical specifications.
No datasheet is available for this part.