The Nichicon LNC2V272MSEG is a 2.7mF aluminum electrolytic capacitor with a 20% tolerance and a maximum operating temperature of 85°C. It has a radial package with a diameter of 63.5mm and a height of 70mm. The capacitor is rated for a maximum voltage of 350V and has a ripple current of 13.7A. It is RoHS compliant and available in bulk packaging.
Nichicon LNC2V272MSEG technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Diameter | 63.5mm |
| Dielectric Material | Aluminium |
| Features | General Purpose |
| Height | 70mm |
| Height - Seated (Max) | 2.874inch |
| Lead Pitch | 28.6mm |
| Length | 70mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 13.7A |
| RoHS Compliant | Yes |
| Series | NC |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNC2V272MSEG to view detailed technical specifications.
No datasheet is available for this part.