This aluminum electrolytic capacitor has a capacitance of 2700uF and a DC rated voltage of 350VDC. It features a low ESR type and a tolerance of 20%. The capacitor is designed for use in applications where a high capacitance and low leakage current are required, and it can operate over a temperature range of -40 to 85 degrees Celsius.
Nichicon LNC2V272MSEGBN technical specifications.
| Capacitance | 2700uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| Ripple Current | 13700mA |
| Leakage Current | 2920@5MinuA |
| Lifetime | 5000h |
| Size | 63.5 X 70mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon LNC2V272MSEGBN to view detailed technical specifications.
No datasheet is available for this part.