Aluminum electrolytic capacitor with 3300µF capacitance and 350V DC voltage rating. Features 20% tolerance, 13.6A ripple current, and 3.22mA leakage current. Designed for chassis mounting with screw terminals, this radial component measures 51mm in diameter and 115mm in height. Operating temperature range is -40°C to 85°C with a 5000-hour life expectancy.
Nichicon LNC2V332MSEF technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 51mm |
| Dielectric Material | Aluminium |
| Features | General Purpose |
| Height | 115mm |
| Height - Seated (Max) | 4.646inch |
| Lead Pitch | 22mm |
| Leakage Current | 3.22mA |
| Length | 115mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 13.6A |
| RoHS Compliant | Yes |
| Series | NC |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 350V |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNC2V332MSEF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.