The Nichicon LNC2W152MSEFBB is a 1500uF aluminum electrolytic capacitor rated for 450VDC with a 20% tolerance. It features a low ESR type and a maximum operating temperature of 85 degrees Celsius. The capacitor is designed for bracket mount applications and has a screw terminal termination style. It is constructed with an aluminum cylindrical can and has a lifetime of 5000 hours.
Nichicon LNC2W152MSEFBB technical specifications.
| Capacitance | 1500uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| Ripple Current | 10400mA |
| Leakage Current | 2460@5MinuA |
| Lifetime | 5000h |
| Size | 51 X 90mm |
| Type | Electrolytic |
| Mounting | Bracket Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LNC2W152MSEFBB to view detailed technical specifications.
No datasheet is available for this part.