The LNK2G102MSEFBN is a 1000uF aluminum electrolytic capacitor with a rated voltage of 400VDC and a tolerance of 20%. It features a screw terminal termination style and a screw mount package type. The capacitor has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. It can withstand a ripple current of 5000 and has a leakage current of 1890 at 5 minutes. The capacitor is designed to operate within a temperature range of -25 to 85 degrees Celsius.
Nichicon LNK2G102MSEFBN technical specifications.
| Capacitance | 1000uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 400VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 5000mA |
| Leakage Current | 1890@5MinuA |
| Lifetime | 5000h |
| Size | 51 X 65mm |
| Type | Electrolytic |
| Mounting | Screw Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon LNK2G102MSEFBN to view detailed technical specifications.
No datasheet is available for this part.