The Nichicon LNK2G152MSEF is a general-purpose aluminum electrolytic capacitor with a capacitance of 1.5 millifarads and a voltage rating of 400 volts. It has a radial package with a diameter of 51 millimeters and a height of 2.008 inches when seated. The capacitor is designed for chassis mount applications and has a maximum operating temperature of 85°C. It is RoHS compliant and available in bulk packaging.
Nichicon LNK2G152MSEF technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 51mm |
| Features | General Purpose |
| Height - Seated (Max) | 2.008inch |
| Lead Pitch | 0.866inch |
| Length | 90mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 5000°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ripple Current | 6.8A |
| RoHS Compliant | Yes |
| Series | NK |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNK2G152MSEF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.