This 1.2mF aluminum electrolytic capacitor from Nichicon features a radial package and a 500V voltage rating. It operates within a temperature range of -25°C to 85°C and has a 20% tolerance. The capacitor is RoHS compliant and is available in bulk packaging with 25 units per package.
Nichicon LNK2H122MSEF technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 51mm |
| Features | General Purpose |
| Height - Seated (Max) | 4.528inch |
| Lead Pitch | 0.866inch |
| Length | 115mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ripple Current | 6.2A |
| RoHS Compliant | Yes |
| Series | NK |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNK2H122MSEF to view detailed technical specifications.
No datasheet is available for this part.